Part Details for 3252L-1-502 by Bourns Inc
Overview of 3252L-1-502 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252L-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252L-1-502-ND
|
DigiKey | TRIMMER 5K OHM 0.75W WIRE LEADS Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3252L-1-502
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 5K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3252L-1-502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-3252L-1-502
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms 1/2" Square Sealed Wire Leads RoHS: Not Compliant | 0 |
|
$26.1600 / $27.0000 | Order Now |
DISTI #
73773214
|
RS | TRIMMER-1/2 SQ MT CERMET, Bulk, Bag Packaging | Bourns 3252L-1-502 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3700 / $27.5000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag | 0 |
|
$22.7500 / $47.6600 | Buy Now |
|
Quest Components | 3252L-1-502 | 7 |
|
$25.5060 | Buy Now |
DISTI #
3252L-1-502
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 5K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3252L-1-502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3252L-1-502
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 5K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3252L-1-502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag | 0 |
|
$22.7500 / $47.6600 | Buy Now |
Part Details for 3252L-1-502
3252L-1-502 CAD Models
3252L-1-502 Part Data Attributes
|
3252L-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252L-1-502
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-100,100PPM TC,5019 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Chassis Mount | |
Package Width | 4.75 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3252L-1-502
This table gives cross-reference parts and alternative options found for 3252L-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3252L-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3252L-1-502LF | RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-100,100PPM TC,5019 CASE | Bourns Inc | 3252L-1-502 vs 3252L-1-502LF |