Filter Your Search
1 - 4 of 4 results
|
3252L-1-502LF
Bourns Inc
|
$19.4597 | Yes | Active | 5 kΩ | 10 % | 750 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | PCB Mount, 5019 | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
3252L-1-502
Bourns Inc
|
$27.4950 | No | Active | 5 kΩ | 10 % | 750 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | BULK | 9000 deg | TIN LEAD | FLEXIBLE WIRE | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3252L-1-502MLF
Bourns Inc
|
$28.0509 | Yes | Yes | Active | 5 kΩ | 10 % | 750 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3252L-1-502M
Bourns Inc
|
Check for Price | No | No | Active | 5 kΩ | 10 % | 750 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | TIN LEAD | FLEXIBLE WIRE | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 |