Part Details for 326-0073 by Dialight
Overview of 326-0073 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326-0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-326-0073
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant | 0 |
|
$5.6300 / $5.7000 | Order Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Rectangular Cap |
63 In Stock |
|
$5.4800 / $18.9100 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Rectangular Cap |
63 In Stock |
|
$5.4800 / $18.9100 | Buy Now |
Part Details for 326-0073
326-0073 CAD Models
326-0073 Part Data Attributes
|
326-0073
Dialight
Buy Now
Datasheet
|
Compare Parts:
326-0073
Dialight
Single Color LED, Yellow
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 326-0073
This table gives cross-reference parts and alternative options found for 326-0073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326-0073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321Y3K-48V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 326-0073 vs BF321Y3K-48V-AC |
BF321Y3K-6V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 326-0073 vs BF321Y3K-6V-AC |
85122-Y12 | Single Color LED, Yellow, | Oxley Group Ltd | 326-0073 vs 85122-Y12 |
CSL-500Y1DT | Single Color LED, Yellow, 5mm | IBS Electronics Inc | 326-0073 vs CSL-500Y1DT |
F203LY6-28V-BP | Single Color LED, Lime Yellow, | LEDtronics Inc | 326-0073 vs F203LY6-28V-BP |
MML92HYH | Single Color LED, Yellow, T-1, 3mm | Honeywell Sensing and Control / MICRO SWITCH | 326-0073 vs MML92HYH |
F203W6-28V-BP | Single Color LED, Pure Yellow, | LEDtronics Inc | 326-0073 vs F203W6-28V-BP |
2694.3073 | Single Color LED, Yellow, T-1, 2.8mm, | Elma Electronic Inc | 326-0073 vs 2694.3073 |
F203W6-3.5VF-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | 326-0073 vs F203W6-3.5VF-AC |
RPLH16-02-03-02 | Single Color LED, Yellow, 16mm, | LEDtronics Inc | 326-0073 vs RPLH16-02-03-02 |