328970
Description: BUDG R 22-16 COMM 22-18MIL 1/2

Overview of 328970 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 328970 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 66H7013
Newark Terminal, Ring Tongue, 1/2In, Crimp, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mmâ², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 328970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 8569
  • 1 $0.2650
  • 10 $0.2650
  • 25 $0.2650
  • 50 $0.2650
  • 100 $0.2650
  • 500 $0.2650
$0.2650 Buy Now
DISTI # A28279-ND
DigiKey CONN RING CIRC 16-22AWG #1/2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk 24439
In Stock
  • 1 $0.6800
  • 10 $0.5610
  • 25 $0.5204
  • 50 $0.4918
  • 100 $0.4647
  • 250 $0.4312
  • 500 $0.4075
  • 1,000 $0.3852
  • 3,000 $0.3763
$0.3763 / $0.6800 Buy Now
DISTI # 66H7013
Avnet Americas Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece - Bulk (Alt: 66H7013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk 8569 Partner Stock
  • 1 $0.4990
  • 10 $0.4940
  • 25 $0.4590
  • 50 $0.4240
  • 100 $0.3920
$0.3920 / $0.4990 Buy Now
DISTI # 328970
Avnet Americas Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece - Bulk (Alt: 328970) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.3584
$0.3584 Buy Now
DISTI # 571-328970
Mouser Electronics Terminals RING TONGUE SIZE 1/2 RoHS: Compliant 11781
  • 1 $0.4600
  • 10 $0.4210
  • 100 $0.3850
  • 500 $0.3740
$0.3740 / $0.4600 Buy Now
DISTI # 72017070
RS Budg R 22-16 Comm 22-18Mil 1/2 | TE Connectivity 328970 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.4550
  • 20,000 $0.4370
  • 30,000 $0.4230
$0.4230 / $0.4550 RFQ
Future Electronics SOLISTRAND 1 Hole 22-16AWG Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box 0
Box
  • 10,000 $0.3350
$0.3350 Buy Now
DISTI # AMP328970
Heilind Electronics BUDG R 22-16 COMM 22-18MIL 1/2 Americas - 0 in Stock
  • 10,000 $0.4494
  • 17,000 $0.4428
$0.4428 / $0.4494 Buy Now
Onlinecomponents.com Ring Tongue Terminal - 22 to 16 AWG - 1/2 / M12 Stud Size - 12.7 mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin Plating. RoHS: Compliant 9350 In Stock
  • 50 $0.4315
  • 500 $0.3354
  • 1,000 $0.3284
  • 3,000 $0.3251
  • 5,000 $0.3219
  • 8,000 $0.3186
  • 10,000 $0.3155
  • 15,000 $0.3123
$0.3123 / $0.4315 Buy Now
DISTI # 328970
TTI Terminals RING TONGUE SIZE 1/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each Americas - 12000
In Stock
  • 1,000 $0.3530
  • 3,000 $0.3460
  • 5,000 $0.3390
  • 10,000 $0.3330
$0.3330 / $0.3530 Buy Now
DISTI # AMP328970
Interstate Connecting Components BUDG R 22-16 COMM 22-18MIL 1/2 0
  • 10,000 $0.4494
  • 17,000 $0.4428
$0.4428 / $0.4494 Buy Now
DISTI # 328970
Avnet Abacus (Alt: 328970) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105449646
Chip1Stop Ring Tongue Terminal 16-22AWG Copper 27.18mm Tin Loose RoHS: Compliant 9950
  • 1 $0.6260
$0.6260 Buy Now
Master Electronics Ring Tongue Terminal - 22 to 16 AWG - 1/2 / M12 Stud Size - 12.7 mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin Plating. RoHS: Compliant 9350 In Stock
  • 50 $0.4315
  • 500 $0.3354
  • 1,000 $0.3284
  • 3,000 $0.3251
  • 5,000 $0.3219
  • 8,000 $0.3186
  • 10,000 $0.3155
  • 15,000 $0.3123
$0.3123 / $0.4315 Buy Now

CAD Models for 328970 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 328970 by TE Connectivity

328970
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
27 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Safety Approval
UL
Terminal and Terminal Block Type
FORK TERMINAL
Wire Cross Section
1.65 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 328970
    TE Connectivity
    BUDG R 22-16 COMM 22-18MIL 1/2
    VS

Alternate Parts for 328970

This table gives cross-reference parts and alternative options found for 328970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 328970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-34125-6 TERMINAL,SOLIS R 16-14 5/16 TE Connectivity 328970 vs 2-34125-6
31813 TERMINAL,BUDG RECT 16-14 6 TE Connectivity 328970 vs 31813
160088-1 RING TONGUE 20-16 AWG 0.198 X .700 BR TE Connectivity 328970 vs 160088-1
34108-2 Ring Terminal, 1.42mm2 TE Connectivity 328970 vs 34108-2
323106 SOLIS RECT 22-16COM22-18MIL 10 TE Connectivity 328970 vs 323106
41471 RING IS 20-16 .156 .025BR TE Connectivity 328970 vs 41471
320870 BUDG RECT 22-16COMM 22-18MIL 2 TE Connectivity 328970 vs 320870
321896-1 STRA,RT,22-16,#10,NI,AU TE Connectivity 328970 vs 321896-1
130450 BUDG 22-16 RECT 4 TE Connectivity 328970 vs 130450
328500 DG RECT 22-16COMM 22-18MIL 5 TE Connectivity 328970 vs 328500

Related Parts for 328970

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 328970 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 328970 by TE Connectivity

Select Manufacturer
Which Manufacturer of 328970 would you like to use for your alert(s)?
  • Please alert me when 328970 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 328970 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 328970 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 328970 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 328970.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 328970 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: