Part Details for 328ST160 by Pro-Wave Electronic Corporation
Overview of 328ST160 by Pro-Wave Electronic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 328ST160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8775
|
Newark | Transducer, Ultrasonic Tx, 32.8Khz, 16.2Mm, Supply Voltage Min:-, Tones:-, Sound Level (Spl):115Db, Resonant Frequency:32.8Khz, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Product Range:-, Beam Angle:100° Rohs Compliant: Yes |Prowave 328ST160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.1200 | Buy Now |