Part Details for 329-10-104-00-560000 by Mill-Max Mfg Corp
Overview of 329-10-104-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 329-10-104-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X5964
|
Newark | Standard Pin Header/Tube |Mill-Max 329-10-104-00-560000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $17.9600 | Buy Now |
DISTI #
329-10-104-00-560000-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$9.6852 / $16.0200 | Buy Now |
DISTI #
575-3291010400560000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$9.1000 / $15.6800 | Order Now |
|
Future Electronics | 4 Position .100" Single Row Surface Mount Pin Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$11.2800 / $11.4900 | Buy Now |
|
Bisco Industries | 1258 |
|
Buy Now | ||
DISTI #
MMX329-10-104-00-560000
|
Heilind Electronics | Americas - 2946 in Stock |
|
$2.0787 / $12.2204 | Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$1.2180 / $2.0300 | Buy Now | |
DISTI #
MMX329-10-104-00-560000
|
Interstate Connecting Components | 982 |
|
$2.0787 / $12.2204 | Buy Now | |
DISTI #
000000000005675495
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.5400 / $14.4200 | Buy Now |
Part Details for 329-10-104-00-560000
329-10-104-00-560000 CAD Models
329-10-104-00-560000 Part Data Attributes:
|
329-10-104-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
329-10-104-00-560000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 329-10-104-00-560000
This table gives cross-reference parts and alternative options found for 329-10-104-00-560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 329-10-104-00-560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93944-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 329-10-104-00-560000 vs 93944-504 |
68461-604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 329-10-104-00-560000 vs 68461-604 |
868904-10A | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 329-10-104-00-560000 vs 868904-10A |
FCN-724P004-AU/S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | FUJITSU Component Ltd | 329-10-104-00-560000 vs FCN-724P004-AU/S |
HB1204V-KP8W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 329-10-104-00-560000 vs HB1204V-KP8W |
95655-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 329-10-104-00-560000 vs 95655-804HLF |
HF08043-KM1RQ3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 329-10-104-00-560000 vs HF08043-KM1RQ3 |
5-179123-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 329-10-104-00-560000 vs 5-179123-4 |
22-12-5104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 329-10-104-00-560000 vs 22-12-5104 |
M22-2170405 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | 329-10-104-00-560000 vs M22-2170405 |