Part Details for M22-2170405 by Harwin
Overview of M22-2170405 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M22-2170405
M22-2170405 CAD Models
M22-2170405 Part Data Attributes:
|
M22-2170405
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2170405
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for M22-2170405
This table gives cross-reference parts and alternative options found for M22-2170405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2170405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92990-104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M22-2170405 vs 92990-104 |
48107-0412 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M22-2170405 vs 48107-0412 |
90063-0026 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M22-2170405 vs 90063-0026 |
SLY11044S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M22-2170405 vs SLY11044S |
B04B-PNISK-1(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | M22-2170405 vs B04B-PNISK-1(LF)(SN) |
BS740104MY2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | M22-2170405 vs BS740104MY2 |
95820-14E2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M22-2170405 vs 95820-14E2 |
95820-14A1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M22-2170405 vs 95820-14A1 |
48107-0422 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M22-2170405 vs 48107-0422 |
95820-14D1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M22-2170405 vs 95820-14D1 |