Part Details for 3294-15SUGC/S400-A6 by Everlight Electronics Co Ltd
Overview of 3294-15SUGC/S400-A6 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3294-15SUGC/S400-A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3294-15SUGC/S400-A6-ND
|
DigiKey | LED GREEN CLEAR 3MM ROUND T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2121 | Buy Now |
DISTI #
3294-15SUGC/S400-A
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin T-1 T/R - Bulk (Alt: 3294-15SUGC/S400-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1087 / $0.1988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1843 | Buy Now |
DISTI #
3294-15SUGC/S400-A
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin T-1 T/R - Bulk (Alt: 3294-15SUGC/S400-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1087 / $0.1988 | Buy Now |
DISTI #
3294-15SUGC/S400
|
TME | LED, 3mm, green, 500÷1250mcd, 50°, Front: convex, 2.7÷3.7V, 90mW Min Qty: 5 | 345 |
|
$0.0910 / $0.1730 | Buy Now |
DISTI #
3032947B04
|
EBV Elektronik | (Alt: 3032947B04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 3294-15SUGC/S400-A6
3294-15SUGC/S400-A6 CAD Models
3294-15SUGC/S400-A6 Part Data Attributes:
|
3294-15SUGC/S400-A6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3294-15SUGC/S400-A6
Everlight Electronics Co Ltd
Single Color LED, Super Green, Water Clear, T-1, 3mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.15 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |