-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1537
|
Newark | Res, Trimmer, Top Adj, 100R, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series Rohs Compliant: Yes |Bourns 3296Y-1-101LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1.3800 / $2.5300 | Buy Now |
DISTI #
3296Y-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1520 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296Y-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296Y-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $1.2638 | Buy Now |
DISTI #
652-3296Y-1-101LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 100 OHM Sealed Vertical Adjust RoHS: Compliant | 230 |
|
$1.1000 / $2.4300 | Buy Now |
DISTI #
70153935
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 100 ohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296Y-1-101LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
379 In Stock |
|
$0.9180 / $1.4370 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 100 ohm | 500 |
|
$1.0500 / $2.5000 | Buy Now |
DISTI #
3296Y-1-101LF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 100 OHM Sealed Vertical Adjust pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 690 In Stock |
|
$0.9700 / $1.8300 | Buy Now |
DISTI #
3296Y-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296Y-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $1.2638 | Buy Now |
DISTI #
3296Y-1-101LF
|
TME | Potentiometer: mounting, multiturn, 100Ω, 500mW, THT, ±10%, linear Min Qty: 100 | 0 |
|
$1.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296Y-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Y-1-101LF
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3296Y-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296Y-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296Y-1-101A | Potentiometer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 | Bourns Inc | 3296Y-1-101LF vs 3296Y-1-101A |