Part Details for 32R-2111T by Visual Communications Company
Overview of 32R-2111T by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 32R-2111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R-2111T-ND
|
DigiKey | LAMP NEON RED 125V SLDR TERM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
65 In Stock |
|
$4.3625 / $6.4900 | Buy Now |
DISTI #
593-32R-2111T
|
Mouser Electronics | Panel Mount Indicator Lamps Pressfit Indicator Red Light RoHS: Compliant | 104 |
|
$4.3600 / $6.4900 | Buy Now |
DISTI #
70214065
|
RS | Panel Mount Indicator Neon 0.5 in. Press-Fit 125V QC Tabs Red 32R Series | VCC (Visual Communications Company) 32R-2111T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 21 |
|
$2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.6000 | Buy Now |
Part Details for 32R-2111T
32R-2111T CAD Models
32R-2111T Part Data Attributes
|
32R-2111T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
32R-2111T
Visual Communications Company
PMI RND .5″ Neon 125V Tab Red Flat BZL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Visual Communications Company |