There are no models available for this part yet.
Overview of 32RG18-2113 by Lighting Components & Design Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
DC2113A | Analog Devices | LTC3649 Demo Board - 3.1V to 6 | |
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 32RG18-2113 by Lighting Components & Design Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PMI RND .5" INC 28V Wire AMB Flat BZL RoHS: Compliant |
62 In Stock |
|
$4.8900 / $47.8000 | Buy Now | ||
Master Electronics | PMI RND .5" INC 28V Wire AMB Flat BZL RoHS: Compliant |
62 In Stock |
|
$4.8900 / $47.8000 | Buy Now |