There are no models available for this part yet.
Overview of 32W33A123 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 32W33A123 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93Y0717
|
Newark | 32W33 W/25Ft 12/3So Cord |Molex 32W33A123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$841.2900 / $907.2600 | Buy Now | |
DISTI #
2266-32W33A123-ND
|
DigiKey | Power Outlet Strips 32W33 W/25FT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$834.8000 / $914.3100 | Buy Now | |
DISTI #
C1S516503050502
|
Chip1Stop | Cable Assembly 12/3 SOOW 7.62m Power to Power 4 to 4 POS M-F Carton | 2 |
|
$941.0000 / $985.0000 | Buy Now | |
DISTI #
10210231
|
TestEquity LLC | Molex 32W33A123 Power Outlet Strips 32W33 W/25Ft 12/3So Cord | 2 |
|
$914.5200 | Buy Now |