Part Details for 330-0290-016 by ITT Interconnect Solutions
Results Overview of 330-0290-016 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
330-0290-016 Information
330-0290-016 by ITT Interconnect Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10029065-401LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions | |
| 51940-290LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 12P Vertical Receptacle. | |
| 54122-124102900RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for 330-0290-016
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
330-0290-016
|
Avnet Americas | - Bulk (Alt: 330-0290-016) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9360 / $114.1143 | Buy Now |
|
DISTI #
ITT330-0290-016
|
Heilind Electronics | 3300290016 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | CNT P AN-E-16S CTN COO: United States RoHS: Compliant | 0 |
|
$97.8500 / $261.1500 | Buy Now |
|
|
Master Electronics | CNT P AN-E-16S CTN COO: United States RoHS: Compliant | 0 |
|
$97.8500 / $261.1500 | Buy Now |