Part Details for 3313J-1-104E by Bourns Inc
Overview of 3313J-1-104E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3313J-1-104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4617
|
Newark | Trimmer, 1 Turn, 100Kr, 0.125W, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:-, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3313J-1-104E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 994 |
|
$1.3900 / $1.9000 | Buy Now |
DISTI #
75K9700
|
Newark | Res,cermet,100Kohms,20+/-% Tol,-100,100Ppm-Tc,1314-Case Rohs Compliant: Yes |Bourns 3313J-1-104E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
59K0391
|
Newark | Potentiometer, Trimmer, 100Kohm, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:125Mw Rohs Compliant: Yes |Bourns 3313J-1-104E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
3313J-104ECT-ND
|
DigiKey | TRIMMER 100K OHM 0.125W J LEAD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39679 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3313J-1-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-104E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3313J-1-104E
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 100K Vertical Adjust RoHS: Compliant | 10165 |
|
$0.7680 / $1.7500 | Buy Now |
DISTI #
V36:1790_06235575
|
Arrow Electronics | Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2249 | Americas - 45818 |
|
$0.7127 / $0.8468 | Buy Now |
DISTI #
V72:2272_06235575
|
Arrow Electronics | Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 Container: Cut Strips | Americas - 2791 |
|
$0.8553 / $1.3992 | Buy Now |
DISTI #
70154562
|
RS | TRIMMER, CERMET, REST 100 KILOHMS, SMD,1 TURN, PWR-RTG 0.125W | Bourns 3313J-1-104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.3700 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 100K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.6710 / $0.7860 | Buy Now |
Part Details for 3313J-1-104E
3313J-1-104E CAD Models
3313J-1-104E Part Data Attributes
|
3313J-1-104E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-1-104E
Bourns Inc
Trimmer, Cermet, 0.125W, 100000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 3313J-1-104E
This table gives cross-reference parts and alternative options found for 3313J-1-104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-1-104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3YJ104MR15 | Trimmer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 3313J-1-104E vs TS3YJ104MR15 |