Part Details for 3315Y-025-016L by Bourns Inc
Overview of 3315Y-025-016L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3315Y-025-016L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315Y-025-016L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17496 In Stock |
|
$2.6428 / $4.8400 | Buy Now |
DISTI #
3315Y-025-016L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Trays (Alt: 3315Y-025-016L) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2175 / $2.5191 | Buy Now |
DISTI #
75K9725
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Bulk (Alt: 75K9725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
652-3315Y-025-016L
|
Mouser Electronics | Encoders 9MM SQ SEALED INCREMENTAL ENCODER | 305 |
|
$2.4700 / $3.9000 | Buy Now |
DISTI #
71278968
|
RS | ENCODER - 9MM SQ | Bourns 3315Y-025-016L RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Slot 0.035N.m Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pin RoHS: Compliant |
3000 In Stock |
|
$2.2200 / $2.9000 | Buy Now |
DISTI #
3315Y-025-016L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Trays (Alt: 3315Y-025-016L) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2175 / $2.5191 | Buy Now |
DISTI #
75K9725
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Bulk (Alt: 75K9725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
3315Y-025-016L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Trays (Alt: 3315Y-025-016L) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2175 / $2.5191 | Buy Now |
DISTI #
75K9725
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Bulk (Alt: 75K9725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.8200 / $3.2000 | Buy Now |
Part Details for 3315Y-025-016L
3315Y-025-016L CAD Models
3315Y-025-016L Part Data Attributes
|
3315Y-025-016L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315Y-025-016L
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for 3315Y-025-016L
This table gives cross-reference parts and alternative options found for 3315Y-025-016L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3315Y-025-016L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3315Y-025-016 | Rotary Position Encoder, Single, 3 Channels, MINIATURE PACKAGE-3 | Bourns Inc | 3315Y-025-016L vs 3315Y-025-016 |