Part Details for 331MP by iComTech Inc
Results Overview of 331MP by iComTech Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
331MP Information
331MP by iComTech Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| B1047AS-331M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 7373/2929 | |
| #B966BS-331M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 101101/4040 | |
| #B953AS-331M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 125125/4949 |
Price & Stock for 331MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3833-331MP-ND
|
DigiKey | CATV BALUN PAL MALE TO TOOLESS I Min Qty: 1 Container: Box |
27 Box |
|
$116.0000 | Buy Now |