-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Deep Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
333-2SDRD/S530-A3-ND
|
DigiKey | LED RED DIFFUSED 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0997 | Buy Now |
DISTI #
333-2SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 333-2SDRD/S530-A3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 750 |
|
$0.0333 / $0.0609 | Buy Now |
DISTI #
638-3332SDRDS530A3
|
Mouser Electronics | Standard LEDs - Through Hole 5mm LED RoHS: Compliant | 0 |
|
$0.0750 / $0.0990 | Order Now |
DISTI #
333-2SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 333-2SDRD/S530-A3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 750 |
|
$0.0333 / $0.0609 | Buy Now |
DISTI #
333-2SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 333-2SDRD/S530-A3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0333 / $0.0609 | Buy Now |
DISTI #
333-2SDRD/S530-A3
|
TME | LED, 5mm, red, 100÷160mcd, 30°, Front: convex, 2÷2.4V, No.of term: 2 Min Qty: 5 | 1415 |
|
$0.0449 / $0.1761 | Buy Now |
DISTI #
333-2SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 333-2SDRD/S530-A3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 750 |
|
$0.0333 / $0.0609 | Buy Now |
DISTI #
333-2SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 333-2SDRD/S530-A3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0333 / $0.0609 | Buy Now |
DISTI #
3603332404
|
EBV Elektronik | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R (Alt: 3603332404) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | EBV - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
333-2SDRD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333-2SDRD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Deep Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |