Part Details for 333-2UYC/S400-A8 by Everlight Electronics Co Ltd
Overview of 333-2UYC/S400-A8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 333-2UYC/S400-A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
333-2UYC/S400-A8-ND
|
DigiKey | LED YELLOW CLEAR 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0929 | Buy Now |
DISTI #
333-2UYC/S400-A8
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 333-2UYC/S400-A8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0311 / $0.0568 | Buy Now |
|
Future Electronics | Yellow 5 mm 20° Water Clear 5000 mcd 2 V Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0855 / $0.1040 | Buy Now |
DISTI #
333-2UYC/S400-A8
|
TME | LED, 5mm, yellow, 2500÷5000mcd, 20°, Front: convex, 2÷2.4V, 120mW Min Qty: 5 | 0 |
|
$0.0700 / $0.1730 | RFQ |
Part Details for 333-2UYC/S400-A8
333-2UYC/S400-A8 CAD Models
333-2UYC/S400-A8 Part Data Attributes:
|
333-2UYC/S400-A8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333-2UYC/S400-A8
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 10 deg |