Part Details for 33318 by Pop Rivets
Results Overview of 33318 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33318 Information
33318 by Pop Rivets is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55533-318 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. | |
| 10131933-318ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 18 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 33318
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM33318
|
DB Roberts | PSZKON-0845-500 | 0 |
|
RFQ |