| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3333N331M102DHT-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333N331M102DHT-HB |
| 3333N331M102NHTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333N331M102NHTM |
| 3333RN331M102PRWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333RN331M102PRWM |
| 3333N331M102SHT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333N331M102SHT |
| 3333RN331M102PRTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333RN331M102PRTM |
| 3333RN331M102CWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333RN331M102CWM |
| 3333N331M102SHM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333N331M102SHM |
| 3333RN331M102NG | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333RN331M102NG |
| 3333N331M102DHT-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333 | 3333RN331M102SWM vs 3333N331M102DHT-HS |
| CT3333COG331MSA | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3333, | 3333RN331M102SWM vs CT3333COG331MSA |
Part Details for 3333RN331M102SWM by Knowles Precision Devices
Results Overview of 3333RN331M102SWM by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3333RN331M102SWM Information
3333RN331M102SWM by Knowles Precision Devices is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 3333RN331M102SWM by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3333RN331M102SWM Part Data Attributes
|
|
3333RN331M102SWM
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
3333RN331M102SWM
Knowles Precision Devices
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3333
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 3333 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 6.35 Mm | |
| Length | 8.38 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 8.38 Mm |
Alternate Parts for 3333RN331M102SWM
This table gives cross-reference parts and alternative options found for 3333RN331M102SWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3333RN331M102SWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.