-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3339P-105-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8176 | Buy Now |
DISTI #
3339P-1-105
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 10% 1/2W 4Turn Pin Thru-Hole Tube - Rail/Tube (Alt: 3339P-1-105) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.6000 / $4.0896 | Buy Now |
DISTI #
652-3339P-1-105
|
Mouser Electronics | Trimmer Resistors - Through Hole 1M 5/16" Rnd 4Turn Cermet RoHS: Not Compliant | 0 |
|
$4.9800 / $8.1500 | Order Now |
DISTI #
73646765
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339P-1-105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $8.1500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube | 0 |
|
$3.6800 / $4.5800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 10±%, 100ppm | 120 |
|
$3.6075 / $5.8500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 10±%, 100ppm | 77 |
|
$3.6075 / $5.8500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 10±%, 100ppm | 4 |
|
$5.5440 / $7.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3339P-1-105
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339P-1-105
Bourns Inc
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |