Filter Your Search
1 - 2 of 2 results
|
3339P-1-105LF
Bourns Inc
|
$3.3715 | Yes | Yes | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | MATTE TIN | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3339P-1-105
Bourns Inc
|
$5.7600 | No | No | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | TIN LEAD | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns |