Part Details for 333SYGD/S530-E2/P3/TR1-3(R) by Everlight Electronics Co Ltd
Overview of 333SYGD/S530-E2/P3/TR1-3(R) by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 333SYGD/S530-E2/P3/TR1-3(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-333SYGD/S530-E2/P3/TR1-3(R)TR-ND
|
DigiKey | LED Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0628 / $0.0883 | Buy Now |
DISTI #
638-SYGDS530E2P3TR13
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0240 / $0.0410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0640 | Buy Now |
Part Details for 333SYGD/S530-E2/P3/TR1-3(R)
333SYGD/S530-E2/P3/TR1-3(R) CAD Models
333SYGD/S530-E2/P3/TR1-3(R) Part Data Attributes
|
333SYGD/S530-E2/P3/TR1-3(R)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333SYGD/S530-E2/P3/TR1-3(R)
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |