Part Details for 3341PC by AMD
Overview of 3341PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3341PC
3341PC CAD Models
3341PC Part Data Attributes
|
3341PC
AMD
Buy Now
Datasheet
|
Compare Parts:
3341PC
AMD
FIFO, 64X4, Asynchronous, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 0.75 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 3341PC
This table gives cross-reference parts and alternative options found for 3341PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3341PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT7403N,112 | 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin | NXP Semiconductors | 3341PC vs 74HCT7403N,112 |
5962-8779107EA | FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | Monolithic Memories (RETIRED) | 3341PC vs 5962-8779107EA |
67401J | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | 3341PC vs 67401J |
L8C403CC20 | FIFO, 64X4, 45ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | 3341PC vs L8C403CC20 |
L8C401PC25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | LOGIC Devices Inc | 3341PC vs L8C401PC25 |
5962-8952301EX | FIFO, 64X4, 35ns, Asynchronous, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HIEGHT, DIP-16 | Cypress Semiconductor | 3341PC vs 5962-8952301EX |
67401AJ | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | 3341PC vs 67401AJ |
L8C401PC35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | LOGIC Devices Inc | 3341PC vs L8C401PC35 |
5962-8779112EA | FIFO, 64X4, Asynchronous, CMOS, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 3341PC vs 5962-8779112EA |
CY7C403-15PC | FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | Cypress Semiconductor | 3341PC vs CY7C403-15PC |