Part Details for 334C625B3C3T by CTS Corporation
Overview of 334C625B3C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334C625B3C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334C625B3C3T-ND
|
DigiKey | XTAL OSC VCXO 62.5000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4685 | Buy Now |
DISTI #
334C625B3C3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator HCMOS 62MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 334C625B3C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-334C625B3C3T
|
Mouser Electronics | VCXO Oscillators 62MHz 3.3V 50APR 50ppm -20C +70C RoHS: Compliant | 0 |
|
$3.2700 / $3.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $6.4800 | Buy Now |
DISTI #
334C625B3C3T
|
Avnet Abacus | - Tape and Reel (Alt: 334C625B3C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 334C625B3C3T
334C625B3C3T CAD Models
334C625B3C3T Part Data Attributes
|
334C625B3C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
334C625B3C3T
CTS Corporation
HCMOS Output Clock Oscillator, 62.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 334C625B3C3T
This table gives cross-reference parts and alternative options found for 334C625B3C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 334C625B3C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1308GAB-62.5000 | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 62.5MHz Nom | Pericom Semiconductor Corporation | 334C625B3C3T vs ST1308GAB-62.5000 |
ST1308EAB-62.5000(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 62.5MHz Nom | Pericom Semiconductor Corporation | 334C625B3C3T vs ST1308EAB-62.5000(T) |
ST1308EAB-65.5360 | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 65.536MHz Nom | Pericom Semiconductor Corporation | 334C625B3C3T vs ST1308EAB-65.5360 |
ST1308BAB-62.5000(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 62.5MHz Nom | Pericom Semiconductor Corporation | 334C625B3C3T vs ST1308BAB-62.5000(T) |
ST1308GAB-62.5000(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 62.5MHz Nom | Pericom Semiconductor Corporation | 334C625B3C3T vs ST1308GAB-62.5000(T) |