Part Details for 33501200203010 by HARTING Technology Group
Results Overview of 33501200203010 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33501200203010 Information
33501200203010 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 33501200203010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK1037
|
Newark | Han 1A 5+Pe Ip65 Single Ended Cable Assembly, Unshielded, Male, Snap-In Version, 6X16Awg, Pvc Gray, 1.0M |Harting 33501200203010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7200 / $48.8700 | Buy Now |
|
DISTI #
1195-33501200203010-ND
|
DigiKey | HAN 1A 5+PE IP65 SINGLE ENDED CA Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4950 | Buy Now |
|
DISTI #
617-33501200203010
|
Mouser Electronics | Rectangular Cable Assemblies Han 1A 5+PE IP65 single ended Cable Assembly, unshielded, male, snap-in version, 6x16AWG, PVC gray, 1.0m | 0 |
|
$27.1800 / $34.6400 | Order Now |
|
DISTI #
75125415
|
RS | HAN 1A 5-PE IP65 SINGLE ENDED CABLE ASSEMBLY, UNSHIELDED, MALE, SNAP-IN VERSION Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9100 / $35.7800 | RFQ |
|
DISTI #
HRT33501200203010
|
Heilind Electronics | HAN 1A 5PE IP65 SINGLE ENDED C | Americas - 0 in Stock |
|
Buy Now |
US Tariff Estimator: 33501200203010 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 33501200203010
33501200203010 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
33501200203010 Part Data Attributes
|
|
33501200203010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33501200203010
HARTING Technology Group
Rectangular Connector,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rectangular Connector | |
| Contact Gender | Male | |
| Mounting Type | Cable | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | With Cable Assembly | |
| Total Number of Contacts | 6 |