Part Details for 3367-2000 by 3M Interconnect
Overview of 3367-2000 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 3367-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05400707821
|
Avnet Americas | Conn SCSI SKT 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 05400707821) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3367-2000
|
Mouser Electronics | D-Sub Standard Connectors 36P LOPRO WRMNT SKT RoHS: Compliant | 0 |
|
$21.1200 | Order Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, SOCKET | 16 |
|
$7.8540 / $11.7810 | Buy Now |
|
Quest Components | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, SOCKET | 13 |
|
$6.2700 / $12.5400 | Buy Now |
Part Details for 3367-2000
3367-2000 CAD Models
3367-2000 Part Data Attributes
|
3367-2000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3367-2000
3M Interconnect
D Type Connector, 36 Contact(s), Female, 0.085 inch Pitch, IDC Terminal, Hole .138-.163, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body Breadth | 0.81 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.681 inch | |
Body/Shell Style | SOCKET | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3367-2000
This table gives cross-reference parts and alternative options found for 3367-2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3367-2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3367-2000 | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3367-2000 vs 3367-2000 |