Part Details for 336PHB250K4J by Cornell Dubilier Electronics Inc
Overview of 336PHB250K4J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336PHB250K4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336PHB250K4J-ND
|
DigiKey | CAP FILM 33UF 10% 250VDC RADIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-336PHB250K4J
|
Mouser Electronics | Film Capacitors 33uF 10% tol. FILM RoHS: Compliant | 0 |
|
$12.5300 | Order Now |
Part Details for 336PHB250K4J
336PHB250K4J CAD Models
336PHB250K4J Part Data Attributes:
|
336PHB250K4J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336PHB250K4J
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-4, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.7 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 27000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |