Filter Your Search
1 - 2 of 2 results
|
336PHB250K4J
Illinois Capacitor Inc
|
$13.1550 | Yes | Yes | Transferred | 33 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
336PHB250K4J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 µF | 250 V | 27 A | 10 % | 1.7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL | 160 V | e3 | 100 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | NO | MATTE TIN | WIRE | 45 mm | 42.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 |