Part Details for 337-058-558-858 by EDAC Inc
Results Overview of 337-058-558-858 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
337-058-558-858 Information
337-058-558-858 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 337-058-558-858
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AJ0848
|
Newark | Card Edge Conn, Dual, 58Pos, Wire Wrap, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:58 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle, Product Range:337 Series Rohs Compliant: Yes |Edac 337-058-558-858 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $19.4500 | Buy Now |
|
DISTI #
151-337-058-558-858-ND
|
DigiKey | CONN EDGE DUAL FMALE 58POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$15.1188 | Buy Now |
|
DISTI #
587-337-058-558-858
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$13.9600 / $20.1600 | Order Now |
|
|
Onlinecomponents.com | Card Edge Connector - 58 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount COO: China RoHS: Compliant | 0 |
|
$6.3000 / $17.3800 | Buy Now |
US Tariff Estimator: 337-058-558-858 by EDAC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 337-058-558-858
337-058-558-858 Part Data Attributes
|
|
337-058-558-858
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
337-058-558-858
EDAC Inc
Card Edge Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Green Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Hole 0.136 | |
| Body Breadth | 0.37 Inch | |
| Body Depth | 0.86 Inch | |
| Body Length | 5.966 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 1800vac V | |
| Filter Feature | No | |
| Insertion Force-Max | 4.45 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Green | |
| Insulator Material | Polyethylene Polyester | |
| Mating Contact Pitch | 0.156 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Set | |
| Mounting Option 2 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.08 Mm | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.235 Inch | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 58 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.28 N |
Alternate Parts for 337-058-558-858
This table gives cross-reference parts and alternative options found for 337-058-558-858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337-058-558-858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 887-058-540-812 | EDAC Inc | $113.1820 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, | 337-058-558-858 vs 887-058-540-812 |
| 846-058-500-204 | EDAC Inc | $119.5757 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Solder Terminal, Hole .156, Green Insulator, | 337-058-558-858 vs 846-058-500-204 |
| 887-058-540-207 | EDAC Inc | $120.9725 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Black Insulator, | 337-058-558-858 vs 887-058-540-207 |
| 837-058-540-203 | EDAC Inc | $120.9725 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | 337-058-558-858 vs 837-058-540-203 |
| 846-058-541-202 | EDAC Inc | $76.8614 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Wire Wrap Terminal, Hole .128, Green Insulator, | 337-058-558-858 vs 846-058-541-202 |
| 895-058-524-802 | EDAC Inc | $85.4358 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | 337-058-558-858 vs 895-058-524-802 |
| 895-058-521-204 | EDAC Inc | $85.4358 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator, | 337-058-558-858 vs 895-058-521-204 |
| 845-058-542-204 | EDAC Inc | $85.4358 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.156, Green Insulator, | 337-058-558-858 vs 845-058-542-204 |
| 842-058-541-204 | EDAC Inc | $96.3373 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole .156, Green Insulator, | 337-058-558-858 vs 842-058-541-204 |
| 846-058-520-203 | EDAC Inc | $97.5952 | Card Edge Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole .116, Green Insulator, | 337-058-558-858 vs 846-058-520-203 |