Part Details for 337ACZ025M by Illinois Capacitor Inc
Overview of 337ACZ025M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 337ACZ025M
337ACZ025M CAD Models
337ACZ025M Part Data Attributes
|
337ACZ025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337ACZ025M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 703.3 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 9.9 mm | |
Manufacturer Series | ACZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Series | ACZ | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 337ACZ025M
This table gives cross-reference parts and alternative options found for 337ACZ025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337ACZ025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1E331GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, CHIP | Panasonic Electronic Components | 337ACZ025M vs EEVFK1E331GP |
EEVFK1E331P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, CHIP | Panasonic Electronic Components | 337ACZ025M vs EEVFK1E331P |
AVRF337M25F24T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 337ACZ025M vs AVRF337M25F24T-F |
EEVFK1E331GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, CHIP | Panasonic Electronic Components | 337ACZ025M vs EEVFK1E331GQ |