Filter Your Search
1 - 2 of 2 results
|
337ACZ025M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 300 mA | 20 % | 3333 | 703.3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ACZ | 82.5 µA | ACZ | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Matte Tin (Sn) | FLAT | 10.2 mm | 9.9 mm | 8.3 mm | ILLINOIS CAPACITOR INC | , 3333 | compliant | EAR99 | |||
|
337ACZ025M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 300 mA | 20 % | 3933 | 703.3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.14 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 8 mm | 10.2 mm | 9.9 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3933 | unknown | EAR99 |