Part Details for 3386P-1-500 by Bourns Inc
Results Overview of 3386P-1-500 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386P-1-500 Information
3386P-1-500 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3386P-1-500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3386P-500-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5963 | Buy Now |
|
DISTI #
3386P-1-500
|
Avnet Americas | - Rail/Tube (Alt: 3386P-1-500) COO: Costa Rica RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9750 / $1.0833 | Buy Now |
|
DISTI #
652-3386P-1-500
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN SQ 50 OHMS 10% 0.5WATTS RoHS: Not Compliant | 192 |
|
$1.2400 / $2.6900 | Buy Now |
|
DISTI #
73648440
|
RS | TRIMMER - 3/8IN SQ ST CERMET Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
|
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube COO: Hungary | Alternative Product Available |
|
$0.9850 / $1.3000 | Buy Now |
|
|
Bristol Electronics | 382 |
|
RFQ | ||
|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50 ohm | 2810 |
|
$0.3500 / $0.8750 | Buy Now |
|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50 ohm | 97 |
|
$2.6085 / $4.2300 | Buy Now |
|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50 ohm | 40 |
|
$0.7350 / $1.4700 | Buy Now |
|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50 ohm | 36 |
|
$2.1780 / $3.9600 | Buy Now |
US Tariff Estimator: 3386P-1-500 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3386P-1-500
3386P-1-500 Part Data Attributes
|
|
3386P-1-500
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386P-1-500
Bourns Inc
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 10 Weeks | |
| Actuator Orientation | Vertical | |
| Actuator Type | Screw | |
| Construction | Sealed | |
| Ganging Number | 1 | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.51 Mm | |
| Lead Length | 5.97 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.83 Mm | |
| Package Length | 9.53 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 9.53 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 85 °C | |
| Resistance | 50 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Trimmer | |
| Rotational Angle | 280 Deg | |
| Surface Mount | No | |
| Technology | Cermet | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn80pb20) | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 300 V |
Alternate Parts for 3386P-1-500
This table gives cross-reference parts and alternative options found for 3386P-1-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386P-1-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3386P-1-500TLF | Bourns Inc | $1.9717 | RES,TAPPED,CERMET,50 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | 3386P-1-500 vs 3386P-1-500TLF |
| 3386P-1-500T | Bourns Inc | $2.1946 | RES,TAPPED,CERMET,50 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | 3386P-1-500 vs 3386P-1-500T |