Part Details for 339-1SURSYGW/S530-A3 by Everlight Electronics Co Ltd
Overview of 339-1SURSYGW/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 339-1SURSYGW/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-339-1SURSYGW/S530-A3-ND
|
DigiKey | LED RED/YLW-GRN DIFFUSED 5MM T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1619 | Buy Now |
|
Future Electronics | Brilliant Red / Brilliant Yellow Green LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1590 / $0.1810 | Buy Now |
|
Bristol Electronics | 9627 |
|
RFQ | ||
DISTI #
339-1SURSYGW/S530
|
TME | LED, 5mm, yellow/red, 16÷32mcd,25÷50mcd, Front: convex, 1.7÷2.4V Min Qty: 5 | 319 |
|
$0.0780 / $0.1660 | Buy Now |
DISTI #
SMC-339-1SURSYGW/S530-A3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9627 |
|
RFQ | |
DISTI #
SMC-339-1SURSYGW/S530-A3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5530 |
|
RFQ | |
DISTI #
339-1SURSYGW/S530-A3
|
Avnet Asia | LED Bi-Color Red/Yellow Green 632nm/575nm 3-Pin T-1 3/4 (Alt: 339-1SURSYGW/S530-A3) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0478 / $0.0568 | Buy Now |
DISTI #
3903394504
|
EBV Elektronik | LED Bi-Color Red/Yellow Green 632nm/575nm 3-Pin T-1 3/4 (Alt: 3903394504) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | EBV - 19500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15500 |
|
$0.1667 / $0.1791 | Buy Now |
Part Details for 339-1SURSYGW/S530-A3
339-1SURSYGW/S530-A3 CAD Models
339-1SURSYGW/S530-A3 Part Data Attributes
|
339-1SURSYGW/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
339-1SURSYGW/S530-A3
Everlight Electronics Co Ltd
Dual Color LED, Hyper Red/super Yellow Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED/SUPER YELLOW GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 50.0/32.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BOX | |
Peak Wavelength | 632/575 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for 339-1SURSYGW/S530-A3
This table gives cross-reference parts and alternative options found for 339-1SURSYGW/S530-A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 339-1SURSYGW/S530-A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1479-1B/SURSYGW/S530-A3 | Dual Color LED, Hyper Red/super Yellow Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Everlight Electronics Co Ltd | 339-1SURSYGW/S530-A3 vs A1479-1B/SURSYGW/S530-A3 |