Part Details for 3399-J000 by 3M Electronics
Overview of 3399-J000 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3399-J000
3399-J000 CAD Models
3399-J000 Part Data Attributes:
|
3399-J000
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
3399-J000
3M Electronics
26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3399-J000
This table gives cross-reference parts and alternative options found for 3399-J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3399-J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3399-H600 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3399-J000 vs 3399-H600 |
1-1437021-4 | 609-2641=FSKT IDC S 26 30AU PL | TE Connectivity | 3399-J000 vs 1-1437021-4 |
746288-6 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 3399-J000 vs 746288-6 |
XG4M-2630 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | OMRON Corporation | 3399-J000 vs XG4M-2630 |
842-812-2622-134 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-J000 vs 842-812-2622-134 |
3399-H600 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3399-J000 vs 3399-H600 |
3399-J000 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3399-J000 vs 3399-J000 |
87568-2644 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 3399-J000 vs 87568-2644 |
3399-7600 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3399-J000 vs 3399-7600 |
87568-2694 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle | Molex | 3399-J000 vs 87568-2694 |