Part Details for XG4M-2630 by OMRON Corporation
Overview of XG4M-2630 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4M-2630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4M2630BYOMZ
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M2630BYOMZ) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8209 / $1.2499 | Buy Now |
DISTI #
653-XG4M-2630
|
Mouser Electronics | Rectangular MIL Spec Connectors OpenCoverSocket 26P NoStrainRelief 1Polr RoHS: Compliant | 3151 |
|
$0.9860 / $2.2500 | Buy Now |
DISTI #
63508859
|
Verical | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2139 | Americas - 5600 |
|
$1.8070 | Buy Now |
DISTI #
31603552
|
Verical | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 798 |
|
$1.1338 / $1.5250 | Buy Now |
DISTI #
71206940
|
Verical | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2301 | Americas - 150 |
|
$1.8683 / $2.0105 | Buy Now |
|
Quest Components | 120 |
|
$2.1479 / $3.4830 | Buy Now | |
DISTI #
XG4M-2630
|
TTI | Rectangular MIL Spec Connectors OpenCoverSocket 26P NoStrainRelief 1Polr RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each |
Americas - 400 In Stock |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
XG4M2630BYOMZ
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M2630BYOMZ) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8209 / $1.2499 | Buy Now |
DISTI #
000000000000989163
|
Sager | Headers & Wire Housings OpenCoverSocket 26P NoStrainRelief 1Polr Min Qty: 80 | 0 |
|
$0.9049 / $1.3900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 150 |
|
$1.1610 / $6.8970 | Buy Now |
Part Details for XG4M-2630
XG4M-2630 CAD Models
XG4M-2630 Part Data Attributes:
|
XG4M-2630
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4M-2630
OMRON Corporation
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for XG4M-2630
This table gives cross-reference parts and alternative options found for XG4M-2630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG4M-2630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3399-H600 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2630 vs 3399-H600 |
1-1437021-4 | 609-2641=FSKT IDC S 26 30AU PL | TE Connectivity | XG4M-2630 vs 1-1437021-4 |
746288-6 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | XG4M-2630 vs 746288-6 |
3399-J000 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2630 vs 3399-J000 |
842-812-2622-134 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | XG4M-2630 vs 842-812-2622-134 |
3399-H600 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-2630 vs 3399-H600 |
3399-J000 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-2630 vs 3399-J000 |
87568-2644 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | XG4M-2630 vs 87568-2644 |
3399-7600 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2630 vs 3399-7600 |
87568-2694 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle | Molex | XG4M-2630 vs 87568-2694 |