Part Details for 34-01/G4C-ARTB by Everlight Electronics Co Ltd
Overview of 34-01/G4C-ARTB by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Blood-Pressure-Monitor | Renesas Electronics Corporation | Smart Blood Pressure Monitor Reference Design | |
Smart-Body-Fat-Scale | Renesas Electronics Corporation | Smart Body Fat Scale Reference Design |
Price & Stock for 34-01/G4C-ARTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3034011203
|
EBV Elektronik | (Alt: 3034011203) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 34-01/G4C-ARTB
34-01/G4C-ARTB CAD Models
34-01/G4C-ARTB Part Data Attributes
|
34-01/G4C-ARTB
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
34-01/G4C-ARTB
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TUBE | |
Peak Wavelength | 536 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |