Part Details for 34.1753 by Schurter Electronic Components
Overview of 34.1753 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-301MEC | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 34.1753
34.1753 CAD Models
34.1753 Part Data Attributes
|
34.1753
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.1753
Schurter Electronic Components
Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 45 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 80 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 34.1753
This table gives cross-reference parts and alternative options found for 34.1753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.1753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3424 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 34.1753 vs 0034.3424 |
MIMRT25V5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | 34.1753 vs MIMRT25V5 |
189000.5 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | 34.1753 vs 189000.5 |
PGU005 | Electric Fuse, | Conquer Electronics Co Ltd | 34.1753 vs PGU005 |
203005 | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | 34.1753 vs 203005 |
0874005.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 34.1753 vs 0874005.MXEP |
34.7322 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 34.1753 vs 34.7322 |
202005 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 34.1753 vs 202005 |
PDS005 | Electric Fuse, | Conquer Electronics Co Ltd | 34.1753 vs PDS005 |
37315000000 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 34.1753 vs 37315000000 |