Part Details for 34.81.7.005.9024 (ALTERNATE: 5337600) by FINDER SpA
Overview of 34.81.7.005.9024 (ALTERNATE: 5337600) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 34.81.7.005.9024 (ALTERNATE: 5337600)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747775
|
RS | SPST-NO Solid State Relay Screwless PCB Mount, DC, 2 A, 12 V | Finder 34.81.7.005.9024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$16.7000 / $20.8800 | Buy Now |