Part Details for 34.81.7.024.8240 (ALTERNATE: 5337622) by FINDER SpA
Overview of 34.81.7.024.8240 (ALTERNATE: 5337622) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.81.7.024.8240 (ALTERNATE: 5337622)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70323384
|
RS | SPST-NO Solid State Relay Screwless PCBMount, Zero Crossing, 2 A, 30 V | Finder 34.81.7.024.8240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$17.7800 / $22.2200 | Buy Now |