There are no models available for this part yet.
Overview of ICO-406-S8-T by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICO-406-S8-T by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 255 |
|
RFQ | ||||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | Electronic Component | 72 |
|
$2.5000 / $3.7500 | Buy Now |
CAD Models for ICO-406-S8-T by 3M Interconnect
Part Data Attributes for ICO-406-S8-T by 3M Interconnect
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
TIN (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP40
|
Housing Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Number of Contacts
|
40
|
Alternate Parts for ICO-406-S8-T
This table gives cross-reference parts and alternative options found for ICO-406-S8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-406-S8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340-AG19DC | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | ICO-406-S8-T vs 340-AG19DC |
2-641606-5 | DIP40, IC SOCKET | TE's AMP | ICO-406-S8-T vs 2-641606-5 |
240-AG19DC | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | ICO-406-S8-T vs 240-AG19DC |
ICO-406-S8A-T | DIP40, IC SOCKET | 3M Electronics | ICO-406-S8-T vs ICO-406-S8A-T |
ICB-40 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | ICO-406-S8-T vs ICB-40 |
390262-5 | SOCKET, DIP40, IC SOCKET | TE Connectivity | ICO-406-S8-T vs 390262-5 |
ICB-40 | DIP40, IC SOCKET | 3M Electronics | ICO-406-S8-T vs ICB-40 |
SPC15505 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | ICO-406-S8-T vs SPC15505 |
ICO-406-S8A-T | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads | 3M Interconnect | ICO-406-S8-T vs ICO-406-S8A-T |
2-641606-1 | DIP40, IC SOCKET | TE's AMP | ICO-406-S8-T vs 2-641606-1 |