Part Details for 340100101BDAM15SNMB by SOURIAU-SUNBANK
Overview of 340100101BDAM15SNMB by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 340100101BDAM15SNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM340100101BDAM15SNMB
|
Interstate Connecting Components | D-SUB CONNECTOR #20 SOCKET | 0 |
|
Buy Now |
Part Details for 340100101BDAM15SNMB
340100101BDAM15SNMB CAD Models
340100101BDAM15SNMB Part Data Attributes
|
340100101BDAM15SNMB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
340100101BDAM15SNMB
SOURIAU-SUNBANK
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |