Part Details for 340100101BDAM15SNMBZ by C&K
Overview of 340100101BDAM15SNMBZ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 340100101BDAM15SNMBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3963-340100101BDAM15SNMBZ-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1 In Stock |
|
$113.8942 / $133.5300 | Buy Now |
DISTI #
611-00101BDAM15SNMBZ
|
Mouser Electronics | D-Sub Standard Connectors D*MA Connectors RoHS: Compliant | 5 |
|
$113.8800 / $133.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$195.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$100.8000 / $127.8200 | Buy Now | |
DISTI #
000000000005954108
|
Sager | D-Sub Standard Connectors D*MA Connectors Min Qty: 1 | 0 |
|
$103.6900 / $119.6500 | Buy Now |
Part Details for 340100101BDAM15SNMBZ
340100101BDAM15SNMBZ CAD Models
340100101BDAM15SNMBZ Part Data Attributes
|
340100101BDAM15SNMBZ
C&K
Buy Now
Datasheet
|
Compare Parts:
340100101BDAM15SNMBZ
C&K
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.258 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Size | 2/A | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |