340100101BDBMY25SNMBOL3
C&K
Description: D SUBMINIATURE CONNECTOR

Overview of 340100101BDBMY25SNMBOL3 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for 340100101BDBMY25SNMBOL3 by C&K

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $291.1800
$291.1800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $167.8200
  • 3 $165.3100
  • 5 $162.8300
  • 10 $160.3800
  • 25 $156.2500
$156.2500 / $167.8200 Buy Now
DISTI # 000000000005954203
Sager D-Sub Standard Connectors Min Qty: 1 0
  • 1 $170.2100
  • 4 $165.3400
  • 9 $160.7500
  • 17 $154.3200
$154.3200 / $170.2100 Buy Now

CAD Models for 340100101BDBMY25SNMBOL3 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 340100101BDBMY25SNMBOL3 by C&K

340100101BDBMY25SNMBOL3
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Depth
0.278 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.119 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Shell Finish
GOLD
Shell Size
3/B
Terminal Length
0.163 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. 340100101BDBMY25SNMBOL3
    C&K
    D SUBMINIATURE CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 340100101BDBMY25SNMBOL3 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 340100101BDBMY25SNMBOL3 by C&K

Select Manufacturer
Which Manufacturer of 340100101BDBMY25SNMBOL3 would you like to use for your alert(s)?
  • Please alert me when 340100101BDBMY25SNMBOL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 340100101BDBMY25SNMBOL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 340100101BDBMY25SNMBOL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 340100101BDBMY25SNMBOL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 340100101BDBMY25SNMBOL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 340100101BDBMY25SNMBOL3 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: