Part Details for 340100102BDBM44SNMB by C&K
Overview of 340100102BDBM44SNMB by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340100102BDBM44SNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-340102BDBM44SNMB
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$224.9900 / $251.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$260.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.4400 / $241.0600 | Buy Now |
DISTI #
000000000005591684
|
Sager | D-Sub High Density Connectors CONN 340100102BDBM44SNMB Min Qty: 1 | 0 |
|
$221.6700 / $244.4900 | Buy Now |
Part Details for 340100102BDBM44SNMB
340100102BDBM44SNMB CAD Models
340100102BDBM44SNMB Part Data Attributes
|
340100102BDBM44SNMB
C&K
Buy Now
Datasheet
|
Compare Parts:
340100102BDBM44SNMB
C&K
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.449 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S44P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |