Part Details for 340100201BDDMAE50SNMBFO by C&K
Overview of 340100201BDDMAE50SNMBFO by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 340100201BDDMAE50SNMBFO
340100201BDDMAE50SNMBFO CAD Models
340100201BDDMAE50SNMBFO Part Data Attributes
|
340100201BDDMAE50SNMBFO
C&K
Buy Now
Datasheet
|
Compare Parts:
340100201BDDMAE50SNMBFO
C&K
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.375 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |