Part Details for 340100201BDEMA9SNMB-FO by C&K
Overview of 340100201BDEMA9SNMB-FO by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340100201BDEMA9SNMB-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$110.0400 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Shell Size E - Without Contacts - Crimp Termination - Through Hole. |
4 In Stock |
|
$56.6900 / $77.0000 | Buy Now |
DISTI #
000000000007164936
|
Sager | Littelfuse | 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Shell Size E - Without Contacts - Crimp Termination - Through Hole. |
4 In Stock |
|
$56.6900 / $77.0000 | Buy Now |