Part Details for 340102901B15PFR112 by C&K
Overview of 340102901B15PFR112 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340102901B15PFR112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$563.6000 | Buy Now |
|
Onlinecomponents.com | D-Sub Micro-D Cable Assembly - Plug - Male Pins - 15 Position - 26 AWG - Electroless Nickel Shell Finish - 1.67' (508.00mm) Length. RoHS: Compliant | 0 |
|
$359.5000 / $380.5100 | Buy Now |
DISTI #
000000000005591922
|
Sager | D-Sub Micro-D Connectors Min Qty: 1 | 0 |
|
$355.0700 / $380.4300 | Buy Now |
Part Details for 340102901B15PFR112
340102901B15PFR112 CAD Models
340102901B15PFR112 Part Data Attributes
|
340102901B15PFR112
C&K
Buy Now
Datasheet
|
Compare Parts:
340102901B15PFR112
C&K
D MICROMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Cable Types | 3901/013/02B | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 33 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | 2 N |