340102901B51PFR114
C&K
Description: D MICROMINIATURE CONNECTOR

Overview of 340102901B51PFR114 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 340102901B51PFR114 by C&K

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $999.1500
$999.1500 Buy Now
Onlinecomponents.com D-Sub Micro-D Cable Assembly - Plug - Male Pins - 51 Position - 28 AWG - Electroless Nickel Shell Finish - 1.67' (508.00mm) Length. RoHS: Compliant 0
  • 1 $897.0500
  • 3 $883.5900
  • 5 $859.8900
  • 10 $847.0000
$847.0000 / $897.0500 Buy Now
DISTI # 000000000005591978
Sager D-Sub Micro-D Connectors Min Qty: 1 0
  • 1 $884.6700
  • 3 $849.2800
$849.2800 / $884.6700 Buy Now

CAD Models for 340102901B51PFR114 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 340102901B51PFR114 by C&K

340102901B51PFR114
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.286 inch
Body Length
1.435 inch
Body/Shell Style
PLUG
Cable Types
3901/013/01B
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
6 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
113 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Shell Finish
NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
51
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Withdrawl Force-Min
7.1 N
Want to compare parts?
  1. 340102901B51PFR114
    C&K
    D MICROMINIATURE CONNECTOR
    VS

Related Parts for 340102901B51PFR114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 340102901B51PFR114 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 340102901B51PFR114 by C&K

Select Manufacturer
Which Manufacturer of 340102901B51PFR114 would you like to use for your alert(s)?
  • Please alert me when 340102901B51PFR114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 340102901B51PFR114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 340102901B51PFR114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 340102901B51PFR114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 340102901B51PFR114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 340102901B51PFR114 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: