Part Details for 340103101B19PFR116D1 by C&K
Overview of 340103101B19PFR116D1 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 340103101B19PFR116D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$387.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.9100 / $223.3100 | Buy Now |
DISTI #
000000000005955003
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$205.3500 / $226.4900 | Buy Now |
Part Details for 340103101B19PFR116D1
340103101B19PFR116D1 CAD Models
340103101B19PFR116D1 Part Data Attributes
|
340103101B19PFR116D1
C&K
Buy Now
Datasheet
|
Compare Parts:
340103101B19PFR116D1
C&K
19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICROPIN | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 340103101B19PFR116D1
This table gives cross-reference parts and alternative options found for 340103101B19PFR116D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340103101B19PFR116D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-19PAL57-L-4-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PAL57-L-4-FR022 |
340103102B19PFR114-4 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B19PFR116D1 vs 340103102B19PFR114-4 |
MTB1-19PAL57C-L-10-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PAL57C-L-10-FR022 |
MTB1-19PH011-AWG28-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PH011-AWG28-FR022 |
MTB1-19PH038-L-4-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PH038-L-4-FR022 |
MTB1-19PH011-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PH011-FR022 |
MTB1-19PH011-AWG28-L-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PH011-AWG28-L-FR022 |
340103101B19PFR116C-4 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B19PFR116D1 vs 340103101B19PFR116C-4 |
MTB1-19PH011-01-4-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PH011-01-4-FR022 |
MTB1-19PAL57D2-L-10-4-FR022 | 19 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B19PFR116D1 vs MTB1-19PAL57D2-L-10-4-FR022 |